| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin C1350ALBB-602AW |
| SKU: | BLGC1350ALBB-602AW |
C1350ALBB-602AW
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| Bulgin PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| Bulgin 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| Bulgin 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| Bulgin 2810 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| Bulgin 2006-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| Bulgin 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| Bulgin 2010-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| Bulgin 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 249-116 | END STOP 6MM ROHS | ![]() |


