| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0580/63 |
| SKU: | BLGPX0580/63 |
PX0580/63
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| Bulgin 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| Bulgin 2479 | Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 4 Mounting Hole Diameter (in), 3.47 Inside Diameter (inches) | ![]() |
| Bulgin PLT2I-C | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, standard package. | ![]() |
| Bulgin PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Bulgin 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| Bulgin 2006-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| Bulgin 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| Bulgin 2010-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| Bulgin 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 249-116 | END STOP 6MM ROHS | ![]() |


