| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2479 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 88,1 ;3.47 |
| Mount Hole Diameter: | 101,6 ;4.000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2479 |
2479
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| HEYCO Products 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| HEYCO Products 165167 | PG WIRE PIN 22-16 | ![]() |
| HEYCO Products 165171 | P.G. WIRE PIN 16-14 | ![]() |
| HEYCO Products 2-1437662-8 | BC6-Q308-06=BC6 SERIES | ![]() |
| HEYCO Products 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| HEYCO Products 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| HEYCO Products 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| HEYCO Products 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 966144-6 | DOPPLEIT ADERENDH N | ![]() |
| HEYCO Products 19013-0033 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow Insulator, Loose in a Bag | ![]() |
| HEYCO Products PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
| HEYCO Products TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


