| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-106HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-106HLF |
68000-106HLF
| Heilind Number: | BRG68000-106HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-106HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II SR BergStik® ( 68000-106HLF), a reliable and high-performance PCB pin header connector designed for demanding applications. With a sleek black housing made of high-temperature plastic, this connector ensures durability and longevity even in harsh operating environments. Featuring 6 gold/GXT plated phosphor bronze contacts in a single row configuration, it offers excellent conductivity and signal integrity. The straight through-hole mount type with a pitch of 2.54mm allows for easy and secure installation on PCBs. With a wide operating temperature range from -65°C to 125°C and a voltage rating of 1500 VAC, this connector is suitable for diverse industrial and commercial applications. It meets RoHS compliance, guaranteeing environmental sustainability. Trust the B/S II SR BergStik® for seamless and efficient PCB connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg T 3402 000 | FRONT MOUNTING MALE RECEPTACLE | ![]() |
| Amphenol FCI Berg 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Amphenol FCI Berg 67996-420HLF | BERG II 100CC DR ST | ![]() |
| Amphenol FCI Berg 68000-102HLF | BERGSTIK II LF | ![]() |
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68001-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


