| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48046-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48046-000LF |
48046-000LF
| Heilind Number: | BRG48046-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48046-000LF |
| ECAD Model: |
Specifications
Detailed Description
The MINI PV CTW 30 AU-22-26 AWG .0048 SPG is a high-performance female connector designed for crimp termination with wire sizes ranging from 22 to 26 AWG. Crafted from durable copper alloy with gold plating, this connector ensures reliable conductivity even in harsh environments, with a wide operating temperature range from -65°C to 125°C. Boasting a low contact resistance of 15 mΩ and a current rating of 3A, it is ideal for power and signal transmission applications. With RoHS compliance and a guaranteed 1000 mating cycles, this connector is not only efficient but also environmentally friendly. Perfect for use in hi-rel environments, it is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48237-000LF | MINI PV CTW 30 AU L/P-28-32 AWG .0048 SPG | ![]() |
| Amphenol FCI Berg 65846-015LF | MINI LATCH HSG DR POL | ![]() |
| Amphenol FCI Berg 69176-006LF | MINI LATCH HSG .100X.100 | ![]() |
| Amphenol FCI Berg 69176-016LF | MINI LATCH HSG .100X.100 | ![]() |


