| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65801-004LF |
| Series: | Clincher™ |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount |
| Contact Material: | Copper Nickel Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 500 V |
| SKU: | BRG65801-004LF |
65801-004LF
| Heilind Number: | BRG65801-004LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65801-004LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65801-004LF Clincher™ Receptacle Assembly, a high-performance connector designed for demanding applications. With a durable high temperature plastic housing and 4 copper nickel alloy contacts plated with tin, this cable mount receptacle ensures reliable connectivity in extreme environments. Its straight mount angle and 2.54mm pitch make it easy to install, while the UL 94V-0 flammability rating guarantees safety. Operating at temperatures ranging from -65°C to 105°C and with a voltage rating of 500V, this connector is suitable for a wide range of industrial and commercial uses. RoHS compliant and in stock for immediate delivery, the 65801-004LF is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65801-003LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-005LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-006LF | CLINCHER RECEPT ASSY TIN | ![]() |
| Amphenol FCI Berg 65801-033LF | CLINCHER RECEPT ASSY GOLD | ![]() |


