65801-003LF

Heilind Number:BRG65801-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-003LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-003LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-003LF

Detailed Description

Introducing the Clincher™ 65801-003LF, a high-performance clincher receptacle assembly designed for optimal connectivity in demanding environments. This female connector features a durable high temperature plastic housing, with three contacts plated in tin for reliable signal transmission. With a straight cable mount, it offers seamless integration into various applications. The blue housing color and top contact orientation make for easy identification and installation. Operating within a wide temperature range of -65°C to 105°C, and boasting a voltage rating of 500V, this connector ensures consistent performance even in harsh conditions. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent industry standards for safety and environmental responsibility. Perfect for use in industrial, automotive, and aerospace applications, the 65801-003LF is a dependable solution for your connectivity needs.