65801-006LF

Heilind Number:BRG65801-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-006LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-006LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-006LF

Detailed Description

The Clincher™ 65801-006LF is a high-performance clincher receptacle assembly designed for reliable connectivity in demanding environments. With a durable housing made of high-temperature plastic, this female connector features six contacts in a single row for efficient signal transmission. The copper nickel alloy contacts with tin plating ensure excellent conductivity and corrosion resistance, while the straight cable mount design offers easy installation. Operating with a wide temperature range from -65°C to 105°C, this connector is suitable for various industrial applications. The UL 94V-0 rated blue housing provides added safety, and with a maximum voltage rating of 500V and current rating of 2A, it meets stringent performance standards. RoHS compliant and in stock for immediate delivery, the 65801-006LF is the ideal choice for FFC, FPC, and ribbon connector requirements.