| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093488314755V1LF |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold/GXT Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093488314755V1LF |
86093488314755V1LF
| Heilind Number: | BRG86093488314755V1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093488314755V1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 86093488314755V1LF, a high-performance DIN C/2 STR REC LF CNR connector from the renowned DIN 41612 series. Designed for reliability, this female connector features a durable glass-filled plastic housing ideal for demanding environments. With 48 contacts spread across 3 rows, it ensures efficient signal transmission. Boasting a straight through-hole mount type and solder termination method, installation is a breeze. The contact plating of tin over nickel and gold/GXT over nickel guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and a tail length of 4mm, it offers versatility in connectivity. ROHS compliant and rated for 1000V, this connector meets stringent quality standards. Whether it's for backplane or PCB connections, the 86093488314755V1LF is the perfect choice for reliable and high-speed data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | PCN17098 R1 - Design Change - Revision R1 is on change of Effective date from Feb 15, 2018 to April 16, 2018 on the original PCN released on Dec 21, 2017. | Download | |||
| 02/15/2018 | PCN17098 - Design Change. Ribs provided on the terminal area for Solder to Board Straight Receptacle (with V1LF suffix). | Download | |||


