| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATM-2 |
| SKU: | BUEBK/ATM-2 |
BK/ATM-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| Eaton Bussmann Electrical 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| Eaton Bussmann Electrical 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| Eaton Bussmann Electrical 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| Eaton Bussmann Electrical 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| Eaton Bussmann Electrical 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| Eaton Bussmann Electrical 1971783-2 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| Eaton Bussmann Electrical 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| Eaton Bussmann Electrical 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| Eaton Bussmann Electrical 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| Eaton Bussmann Electrical 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Eaton Bussmann Electrical 172718-4121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Eaton Bussmann Electrical 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Eaton Bussmann Electrical 19418-0021 | MX150L 6 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Eaton Bussmann Electrical 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Eaton Bussmann Electrical 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| Eaton Bussmann Electrical DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |


