| Attribute | Value |
|---|---|
| Manufacturer: | Caplugs |
| Manufacturer Part Number: | Caplugs EP-14 |
| SKU: | CAPEP-14 |
EP-14
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Caplugs PT06A-14-12S | AI-Solder Plug Connector 26482-1 | ![]() |
| Caplugs 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| Caplugs 2335891-3 | AMPLIMITE SZ 3 PLUG 44 POS, ST STL SHEL | ![]() |
| Caplugs 3-641227-3 | 03P MTA156 CONN ASSY 18AWG LF | ![]() |
| Caplugs 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| Caplugs 640551-7 | 07P MTA156 COVER | ![]() |
| Caplugs 901-9876-RFX | RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Caplugs 19161-0333 | Splash Proof Snap Plug Insulator, Carton | ![]() |
| Caplugs 19161-0334 | Splash Proof Snap Receptacle Insulator, Carton | ![]() |
| Caplugs 22-23-2121 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |


