| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 5-554739-3 |
| SKU: | CCS5-554739-3 |
5-554739-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-104257-3 | 14 MTE RCPT HSG SR LATCH .100 | ![]() |
| CommScope PT06E-8-4PY(424) | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| CommScope PT06E-8-4PY(470) | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| CommScope PT06J-12-3P | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| CommScope PT07E-20-27SX | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| CommScope 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| CommScope PT08SE-14-15S(SR) | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| CommScope 2-320561-2 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| CommScope 66504-3 | 20 DF SCKT CONT | ![]() |
| CommScope 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| CommScope 03-09-1094 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, Natural | ![]() |
| CommScope 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |
| CommScope 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| CommScope 22-55-2081 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 8 Circuits, Black | ![]() |
| CommScope 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| CommScope 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


