| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-557315-3 |
| SKU: | CCS6-557315-3 |
6-557315-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope PT06E-14-18P(424) | 06P MR II CAP HSG V0 RED | ![]() |
| CommScope 205089-1 | HD 20 PIN CONTACT | ![]() |
| CommScope 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| CommScope 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| CommScope 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| CommScope 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| CommScope 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| CommScope 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| CommScope 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| CommScope 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| CommScope 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| CommScope 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| CommScope 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| CommScope 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| CommScope 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| CommScope 978-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


