| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-641337-3 |
| SKU: | CCS6-641337-3 |
6-641337-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope PT06A-8-4SY(027) | 03P UMNL PLUG HSG NATL | ![]() |
| CommScope 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| CommScope 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| CommScope 205209-7 | RECP ASSY SIZE 4 | ![]() |
| CommScope 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| CommScope 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| CommScope 35653 | SPLICE,N CE 22-10 | ![]() |
| CommScope 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| CommScope 966067-2 | ADERENDHUELSE N WS | ![]() |
| CommScope 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| CommScope 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| CommScope 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| CommScope 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| CommScope JN418-212-D | Wire Joint Nylon Ins 4 #18 - 2 #12 AWG | ![]() |


