| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Corcom |
| Manufacturer Part Number: | TE Connectivity | Corcom MA100 |
| Part Aliases: | 1609139-1 |
| SKU: | CORMA100 |
MA100
| Heilind Number: | CORMA100 |
| Manufacturer: | TE Connectivity | Corcom |
| Manufacturer Number: | MA100 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MA100 PEM CONNECTOR=F6900
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Corcom 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity | Corcom 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity | Corcom 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Corcom 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Corcom 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity | Corcom 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity | Corcom 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity | Corcom 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity | Corcom 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity | Corcom 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity | Corcom 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity | Corcom 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity | Corcom 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity | Corcom 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity | Corcom 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity | Corcom 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity | Corcom 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity | Corcom 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2018 | P-18-016422 - Manufacturing Location Change. We hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard ISO requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. | Download | |||


