| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet DSR220A |
| SKU: | CZTDSR220A |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| Crouzet 3-521013-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Crouzet 42660-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| Crouzet 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| Crouzet 5205933-3 | BUSHING KIT | ![]() |
| Crouzet 52937 | TERMINAL,PIDG SPR SPD 16-14 10 | ![]() |
| Crouzet 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Crouzet 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Crouzet 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| Crouzet 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Crouzet 19073-0237 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Length 34.59mm, Mylar Tape Carrier | ![]() |
| Crouzet 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Crouzet 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| Crouzet 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |


