| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/57-354 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Part Aliases: | 38946-22L |
| SKU: | DCHM39029/57-354 |
M39029/57-354
| Heilind Number: | DCHM39029/57-354 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/57-354 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, or marine systems with our high-performance CONT SOC ASSY. Designed for seamless connectivity, this assembly features a 5A amperage rating and utilizes a crimp termination method for secure attachment. The 22-size gold-plated socket contact ensures reliable signal transmission in demanding environments. Compliant with RoHS regulations, this essential component is a must-have for your mission-critical applications. Upgrade your system's performance with the CONTACT SOC ASSY.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 1-794610-1 | MICRO MNL RPT CNT,LS PC 15AU L | ![]() |
| TE Connectivity | Deutsch 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity | Deutsch 160292 | PLASTI-GRIP, RING, 12-10 M5 | ![]() |
| TE Connectivity | Deutsch 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity | Deutsch 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity | Deutsch 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity | Deutsch 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity | Deutsch 322777 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity | Deutsch 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity | Deutsch 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity | Deutsch 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity | Deutsch 35771 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity | Deutsch 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Deutsch 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity | Deutsch L717SDDH50POL2C309 | 20DF PIN CONT L.P. | ![]() |


