| Attribute | Value |
|---|---|
| Manufacturer: | Delta Electronics |
| Manufacturer Part Number: | Delta Electronics M39012/26-0010 |
| SKU: | DEEM39012/26-0010 |
M39012/26-0010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Delta Electronics 207489-1 | FLEXIBLE CABLE BOOT, SIZE 11 | ![]() |
| Delta Electronics 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Delta Electronics 108-0903-001 | BANANA JACK BLACK | ![]() |
| Delta Electronics PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Delta Electronics PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Delta Electronics 769-107 | FEMALE PLUG 1 COND. 7 POL | ![]() |
| Delta Electronics 769-113 | 1-CONDUCTOR FEMALE PLUG | ![]() |
| Delta Electronics 769-412 | STRAIN RELIEF GRAY (4-5 P | ![]() |
| Delta Electronics 769-413 | STRAIN RELIEF GRAY (6-9 P | ![]() |
| Delta Electronics 769-431 | Not on File | ![]() |


