| Attribute | Value |
|---|---|
| Manufacturer: | Avery Dennison |
| Manufacturer Part Number: | Avery Dennison 20124-0 |
| SKU: | DEN20124-0 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Avery Dennison 770007-1 | UMNL II PIN PTPBR | ![]() |
| Avery Dennison 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| Avery Dennison L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Avery Dennison 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Avery Dennison 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Avery Dennison 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Avery Dennison 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Avery Dennison 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Avery Dennison 34062-0033 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with Clip Slot, Black | ![]() |
| Avery Dennison 34985-1602 | MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Avery Dennison 155-30702 | Conn. Clip w/Fir Tree, 0.7 - 5.1 mm Panel Thick., 6.4 - 7.1 mm Hole Dia., PA66HIRHS, Black | ![]() |


