| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R6ABLKBLKFF |
| Series: | R6 |
| Amperage: | 10 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 6.65 mm |
| Operating Temperature Range: | -20 - 65 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M060302 |
| SKU: | ESWR6ABLKBLKFF |
R6ABLKBLKFF
| Heilind Number: | ESWR6ABLKBLKFF |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R6ABLKBLKFF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R6ABLKBLKFF, a high-performance Rocker Switch designed for reliable and convenient power control. This SPST switch boasts a robust 10A 125V rating, ensuring efficient operation in various applications. With RoHS compliance, it meets environmental standards without compromising on functionality. The sleek black design, featuring a concave actuator, adds a touch of sophistication to any panel. Its snap-in, panel mount installation makes setup effortless. Ideal for On-Off operations, this switch guarantees smooth and durable performance. With quick connect terminals and a convenient rectangular panel cut-out, installation is a breeze. Operating flawlessly in a wide temperature range from -20 to 65°C, it's suitable for diverse environments. Trust the R6 series for quality and performance. Available now for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch MS3476L18-8P | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| E-Switch 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| E-Switch 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| E-Switch 2-1658526-4 | 609-5041LF FEM SOCKT,LEAD FREE | ![]() |
| E-Switch 207473-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| E-Switch 208473-1 | CMC RECEPTACLE ASSY,SIZE 28 | ![]() |
| E-Switch 208720-1 | PLUG ASSY,SZ 14,CMC | ![]() |
| E-Switch 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| E-Switch 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| E-Switch PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| E-Switch PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |


