| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 12303 |
| Size: | 1/4 |
| SKU: | HEY12303 |
12303
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products F8404 | Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series, Nylon 6 (PA6) | ![]() |
| HEYCO Products DS1 | Duct seal (sealing compound) 1 lb package | ![]() |
| HEYCO Products T50I0M4 | Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| HEYCO Products 283-330 | END AND INTERMEDIATE PLATE | ![]() |
| HEYCO Products 283-907 | GROUND 2-CONDUCTOR TERM B | ![]() |


