283-907

Heilind Number:WAG283-907
Manufacturer:WAGO
Manufacturer Number:283-907
ECAD Model:
3D Model

Description:

GROUND 2-CONDUCTOR TERM B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 283-907
Series:283
Mount Type:DIN Rail Mount
Overall Width:0.472 in
Overall Height:3.72 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51160755
SKU:WAG283-907

Detailed Description

Introducing the GROUND 2-CONDUCTOR TERM B ( 283-907), a reliable and durable DIN Rail Mount terminal block designed for seamless connectivity in various industrial applications. Part of the 283 series, this terminal block features a housing made of high-quality nylon, ensuring excellent performance even in harsh operating conditions. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse environments. The compact design, with an overall width of 0.472 inches and height of 3.72 inches, allows for efficient installation on DIN rails. This terminal block is RoHS compliant, meeting the latest environmental standards. Trust in the 283907 for secure and efficient wire termination in your next project.