| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products F8404 |
| SKU: | HEYF8404 |
F8404
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products T4110002041-000 | M12 FEMALE STRAIGHT A CODE 4P PG9 GOLD | ![]() |
| HEYCO Products 12303 | Heyco® Steel Cushion Clamps, 0.375 Inner Diameter (inches) | ![]() |
| HEYCO Products H8506 | Heyco® Nylon Conduit Fittings - Straight-Thru, Nylon 6/6 with Silicone Rubber Glands, 1/2 NPT | ![]() |
| HEYCO Products T50I0M4 | Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| HEYCO Products 283-330 | END AND INTERMEDIATE PLATE | ![]() |
| HEYCO Products 283-907 | GROUND 2-CONDUCTOR TERM B | ![]() |


