| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 283-330 |
| Part Aliases: | 2830330 |
| SKU: | WAG283-330 |
283-330
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 12303 | Heyco® Steel Cushion Clamps, 0.375 Inner Diameter (inches) | ![]() |
| WAGO F8404 | Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series, Nylon 6 (PA6) | ![]() |
| WAGO DS1 | Duct seal (sealing compound) 1 lb package | ![]() |
| WAGO T50I0M4 | Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| WAGO 283-907 | GROUND 2-CONDUCTOR TERM B | ![]() |


