| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1605 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1605 |
1605
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| HEYCO Products 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| HEYCO Products 67996-114HLF | B/S II DR | ![]() |
| HEYCO Products 1200 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1269 | .110 QUICK FIT RIVET TERMINAL | ![]() |
| HEYCO Products 1289-ST | 0.250 PC MNTVERT TAB | ![]() |
| HEYCO Products 2209 | THREADED STANDOFF | ![]() |
| HEYCO Products 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| HEYCO Products 5021 | TEST POINT | ![]() |
| HEYCO Products 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| HEYCO Products 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| HEYCO Products 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| HEYCO Products DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| HEYCO Products 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| HEYCO Products 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| HEYCO Products 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


