| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1825 |
| Color: | White |
| SKU: | HEY1825 |
1825
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1658539-1 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| HEYCO Products 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| HEYCO Products 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| HEYCO Products 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| HEYCO Products 1735801-1 | 2.0mm,Crimp,Contact | ![]() |
| HEYCO Products 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| HEYCO Products 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| HEYCO Products 34151 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| HEYCO Products 5-104505-2 | MTE PIN 22-26 AWG PLTD | ![]() |
| HEYCO Products 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19115-0024 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| HEYCO Products 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| HEYCO Products 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| HEYCO Products 26-03-4101 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 10 Circuits, Natural | ![]() |
| HEYCO Products 501646-1400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 14 Circuits | ![]() |
| HEYCO Products 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |


