| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2403 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 2.34 ;59,9 |
| Standards Met: | 94V-2 |
| SKU: | HEY2403 |
2403
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1217043-1 | FASTON 250 10-14AWG TPBR | ![]() |
| HEYCO Products 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| HEYCO Products 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| HEYCO Products 60253-2 | FF 250 REC 16-12AWG TPBR | ![]() |
| HEYCO Products 770004-3 | UMNL II SOK PTPPHBZ | ![]() |
| HEYCO Products 770007-1 | UMNL II PIN PTPBR | ![]() |
| HEYCO Products 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| HEYCO Products 19193-0149 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| HEYCO Products 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| HEYCO Products 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| HEYCO Products 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| HEYCO Products 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| HEYCO Products 19221-0241 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| HEYCO Products 19221-0452 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Tin Plated | ![]() |
| HEYCO Products 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| HEYCO Products FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |


