| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1404 |
| Part Aliases: | 20021404 |
| SKU: | WAG2002-1404 |
2002-1404
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2002-880 | COMPONENT PLUG FOR JUMPER | ![]() |
| WAGO 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2016-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 857-304 | RELAY 24V DC 6A/250V BULK BL | ![]() |


