| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3835 |
| Color: | Black |
| Head Diameter: | 1.53 ;38,6 |
| SKU: | HEY3835 |
3835
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| HEYCO Products 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| HEYCO Products 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| HEYCO Products 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| HEYCO Products 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |


