| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8431 |
| SKU: | HEY8431 |
8431
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 34158 | TERMINAL,PG R 16-14 6 | ![]() |
| HEYCO Products 132C11049X | Combination D-SUB, Socket, Crimp straight | ![]() |
| HEYCO Products 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| HEYCO Products 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2850 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 8403 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 8464 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8658 | Heyco-Flex™ I Female Conduit Adapters, Schedule 80 PVC, 1/2 | ![]() |
| HEYCO Products 2210 | ALUM HEX STANDOFF | ![]() |
| HEYCO Products 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Bag | ![]() |
| HEYCO Products 19207-0001 | VersaKrimp Parallel Splice for 22-18 AWG Wire, Carton | ![]() |
| HEYCO Products 35053-9002 | 2.50mm Pitch Wire-to-Wire Terminal, Male, 28-22 AWG (0.33-0.81mm²), Tin-plated, Reel, for 35184 Housing | ![]() |
| HEYCO Products 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | HEY-20250501 - Effective immediately, following change has been made to the carton size of Heyco’s conduit tubing HF1, part numbers shown below. | Download | |||
| 03/19/2014 | HEY20140319-6 - Heyco Flex I Conduit. Updated drawing to show black part numbers we now offer. | Download | |||


