| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8993 |
| SKU: | HEY8993 |
8993
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT06E-20-16PZ(424) | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| HEYCO Products 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| HEYCO Products 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| HEYCO Products 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| HEYCO Products 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| HEYCO Products 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| HEYCO Products 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| HEYCO Products 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 329251 | SPLICE, CE, 22-12 | ![]() |
| HEYCO Products 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| HEYCO Products 55843-1 | SPLICE,CE 22-14 | ![]() |
| HEYCO Products 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| HEYCO Products 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| HEYCO Products 87568-5093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 50 Circuits, 0.38 | ![]() |
| HEYCO Products VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| HEYCO Products T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |


