| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8998 |
| SKU: | HEY8998 |
8998
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT06A-12-3P(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| HEYCO Products PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| HEYCO Products PT06A-14-19S | AI-Solder Plug Connector 26482-1 | ![]() |
| HEYCO Products 97-3100A-22-5S | AI-Solder Plug Connector 26482-1 | ![]() |
| HEYCO Products 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| HEYCO Products 8993 | Heyco® Braided Sleeving, FR Black | ![]() |
| HEYCO Products FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| HEYCO Products SE38P-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| HEYCO Products ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| HEYCO Products MS3111E8-4S | MS3111 - Connectors, Plug, Electrical, Solder Type, Cable Connecting, Bayonet Coupling, 26482 Series I | ![]() |


