| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-12DP-2DS(24) |
| Series: | DF11 |
| SKU: | HIRDF11-12DP-2DS(24) |
DF11-12DP-2DS(24)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 61758-1 | Cut Strip - FASTON 187 16-20AWG BR | ![]() |
| Hirose 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 142-0701-231 | COAXIAL CONNECTORS | ![]() |
| Hirose 97-3100A-36-6S(959) | 621-0601-0-30 EACH | ![]() |
| Hirose 09032966825 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine | ![]() |
| Hirose 8927 | LED SPACER | ![]() |
| Hirose 53047-1010 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits | ![]() |
| Hirose 53253-0570 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 5 Circuits | ![]() |
| Hirose 85503-5001 | Modular Jack, Cat5e, Right Angle, Through Hole, 8/8, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


