| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-22SCF |
| Series: | DF11 |
| SKU: | HIRDF11-22SCF |
DF11-22SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 640204-1 | RING .164 (4.17 MM) 22-18 AWG TPST | ![]() |
| Hirose C2058 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.5 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| Hirose 121023-0377 | CONNECTOR 183 PG11 BLACK H12 NON-CATALOG ITEM | ![]() |
| Hirose 19035-0004 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Hirose 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Hirose TAT-125-3/16-0-STK | NB14032001 | ![]() |
| Hirose NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| Hirose NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| Hirose VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


