| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-4DP-2DS(52) |
| Series: | DF11 |
| SKU: | HIRDF11-4DP-2DS(52) |
DF11-4DP-2DS(52)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-745493-5 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| Hirose HR10A-13R-20S(73) | 110-0714-2-73 EACH | ![]() |
| Hirose FFA.00.727.CN | Cable Collet for | ![]() |
| Hirose 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Hirose 78229-1002 | GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
| Hirose 83611-9006 | 1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


