| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11CZ-4DP-2V(27) |
| Series: | DF11 |
| SKU: | HIRDF11CZ-4DP-2V(27) |
DF11CZ-4DP-2V(27)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| Hirose 5-1624113-2 | 3650 2A 0.22uH 5% 2K RL | ![]() |
| Hirose 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| Hirose L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
| Hirose 10067099-500LF | 10067099-500LF-T-FLASH 2.65H W MOBILE PHONE CONNECTORS | ![]() |
| Hirose 3522-2 | FUSE SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2021 | PC-0005307-II - Modification to the “Content of Change” note. This is a modification to the “Content of Change” note on the original PC-0005307-I, We apologies for the error and for any confusion this may have caused. | Download | |||
| 03/01/2021 | PC-0008306 - Packaging Change. Change from Embossed paper reel+ Plastic bag + silica gel to Embossed plastic reel + Aluminum bag+ silica gel + deaeration | Download | |||


