| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF19G-20S-1F(05) |
| Series: | DF19 |
| Overall Height: | 1.2 mm |
| Overall Length: | 23.5 mm1 |
| SKU: | HIRDF19G-20S-1F(05) |
DF19G-20S-1F(05)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-332056-0 | FERRULE, SUB MIN | ![]() |
| Hirose 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Hirose 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Hirose 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Hirose 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 208488-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Hirose 208489-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Hirose 51565-1 | SUB MIN SOCKET | ![]() |
| Hirose 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| Hirose 66109-3 | III+ SKT,26-24,15AU/FL,LP | ![]() |
| Hirose 71600-106LF | QUICKIE | ![]() |
| Hirose 19628160427 | Hoods, 16 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| Hirose 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| Hirose 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |


