| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22-4S-7.92C(28) |
| Series: | DF22 |
| Overall Height: | 11.55 mm |
| Overall Length: | 31.34 mm |
| SKU: | HIRDF22-4S-7.92C(28) |
DF22-4S-7.92C(28)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-794612-2 | PIN CONT 20-24 30 GOLD L/P | ![]() |
| Hirose 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 794186-1 | 03P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| Hirose 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| Hirose 89947-340LF | MINITEK | ![]() |
| Hirose 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| Hirose 03-06-1062 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Hirose 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Hirose 105309-1106 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black | ![]() |
| Hirose 34792-0040 | Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray | ![]() |
| Hirose 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |
| Hirose 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Hirose 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Hirose 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Hirose PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |


