| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22L-2S-7.92C(28) |
| Series: | DF22 |
| Overall Height: | 11.55 mm |
| Overall Length: | 39.26 mm |
| SKU: | HIRDF22L-2S-7.92C(28) |
DF22L-2S-7.92C(28)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Hirose 324581 | TERMINAL,PG SPD FLG 12-10 6 | ![]() |
| Hirose 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| Hirose 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Hirose 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| Hirose 19324-0002 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Insulated Barrel | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 46012-3141 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Tin (Sn) Plating | ![]() |
| Hirose 51146-1000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 10 Circuits, Natural | ![]() |
| Hirose RPS-1K-22-18/2.0-9 | RPS-1K-22-18/2.0-9 | ![]() |


