| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-7R-4P(73) |
| Gender: | Female |
| Wire Size: | 5 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-4 |
| Series: | HR10 |
| SKU: | HIRHR10-7R-4P(73) |
HR10-7R-4P(73)
| Heilind Number: | HIRHR10-7R-4P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-7R-4P(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10-7R-4P(73) is a high-performance circular connector designed for demanding applications. Featuring a rugged metal housing, this panel-mount connector ensures reliable connectivity in harsh environments. With four gold-plated contacts, it guarantees optimal signal transmission even in high-vibration settings. Operating between -25°C to 85°C, it offers versatility in temperature extremes. The straight mount angle and push-pull mating type make installation quick and easy. RoHS compliant and with a voltage rating of 150VAC, this connector prioritizes safety and environmental responsibility. Suitable for wire sizes up to 5mm, it is ideal for various industrial and commercial setups. With a shell finish of nickel, it combines durability with a sleek design. The HR10-7R-4P(73) is a top choice for professionals seeking a dependable and high-quality connector solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-87456-1 | 16 MODIV HSG COMP DR .100CL | ![]() |
| Hirose 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| Hirose 66566-1 | III+ PIN,24-20,30AU<10,LP | ![]() |
| Hirose 770146-1 | .093 CP&S SOK PTPBR LP 24-18 | ![]() |
| Hirose 794186-1 | 03P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| Hirose 47747-000LF | OEM ITEM578-5NFF-PV TERMINALS | ![]() |
| Hirose 65039-033LF | MINI LATCH HSG SR.100 | ![]() |
| Hirose EEG.0B.302.CLL | Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Hirose 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Hirose 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |


