| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10J-12P(73) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-10J-12P(73) |
HR10A-10J-12P(73)
| Heilind Number: | HIRHR10A-10J-12P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10J-12P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-10J-12P(73) male circular connector, a rugged and reliable solution for your connectivity needs. With a durable metal housing and silver contact plating, this connector is built to withstand harsh environments. Featuring 12 contacts and a panel mount design with solder termination, it ensures secure and stable connections. Operating efficiently in temperatures ranging from -25°C to 85°C, with a maximum voltage rating of 100 VAC and current rating of 2 A, it guarantees optimal performance. The push-pull mating type and straight mount angle facilitate easy installation. RoHS compliant and with a nickel shell finish, it meets industry standards for environmental responsibility. With a mating cycle of 1000 cycles, this HR10 series connector is designed for longevity. Update your systems with confidence, knowing that the HR10A-10J-12P(73) is in stock and ready for immediate delivery. Elevate your connectivity experience with this premium-grade connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| Hirose 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Hirose 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Hirose 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Hirose HR10A-7P-6S(73) | 110-0304-0-73 EACH | ![]() |
| Hirose 09030006140 | Male High Voltage Contact (DIN 41626), straight, for female connector, PL1 | ![]() |
| Hirose 752 | GROM | ![]() |
| Hirose 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact | ![]() |
| Hirose 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |


