| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBP-6S(31) |
| Gender: | Female |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 26 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-6 |
| SKU: | HIRLF07WBP-6S(31) |
LF07WBP-6S(31)
| Heilind Number: | HIRLF07WBP-6S(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBP-6S(31) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF07WBP-6S(31), a high-reliability circular connector designed for female applications, featuring a durable metal housing with a straight cable mount for secure installations. With six gold-plated contacts, this connector ensures optimal conductivity and performance, even in harsh environments with an IPX8 rating for water resistance. Operating smoothly between temperatures of -25°C to 85°C, it guarantees reliable functionality in diverse settings. The bayonet mating type and 1000 mating cycles offer easy and long-lasting connectivity. Its solder termination method and nickel shell finish further enhance durability. With a current rating of 2A and voltage rating of 30VAC, this connector is suitable for a wide range of electronic applications. RoHS compliant and in stock, the LF07WBP-6S(31) is the ideal choice for demanding connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1478762-5 | METAL BACKSHELL 15 WAY TOP E | ![]() |
| Hirose 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Hirose 1-87456-2 | 16 MODIV HSG DR MRKD .100CL | ![]() |
| Hirose 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| Hirose 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Hirose PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Hirose 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| Hirose 132111 | RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm | ![]() |
| Hirose LF07WBR-6P | 136-1001-7-00 EACH | ![]() |
| Hirose 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |
| Hirose 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |
| Hirose 972-009-01SR011 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


