| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBP-12S(31) |
| Gender: | Female |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 26 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-12 |
| SKU: | HIRLF10WBP-12S(31) |
LF10WBP-12S(31)
| Heilind Number: | HIRLF10WBP-12S(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBP-12S(31) |
| ECAD Model: |
Specifications
Detailed Description
The LF10WBP-12S(31) Circular Connector is a high-performance, female connector designed for secure and reliable cable mounting. Featuring a durable metal housing and gold-plated contacts, it ensures optimal conductivity and longevity in harsh environments. With a maximum operating temperature of 85°C and an IPX8 rating, it offers excellent protection against moisture and dust ingress. The straight mount angle and bayonet mating type facilitate easy and quick connections. RoHS compliant and with a voltage rating of 30VAC, this connector is not only efficient but also environmentally friendly. Ideal for various applications, it guarantees 1000 mating cycles and is suitable for use with 26 AWG wire. Trusted for its quality and performance, the LF series connector is a must-have for demanding industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AC3FAV-AU-PRE | PLASTIC PANEL MOUNT PCB 3 SKT | ![]() |
| Hirose SP-4-MC | SP-4-MC 4 Pole Loudspeaker Chassis Mount Circular Flange | ![]() |
| Hirose SP-4-MD | 4POS LOUDSPEAKER CONNECT | ![]() |
| Hirose 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Hirose 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| Hirose 8998 | Heyco® Braided Sleeving, FR Black | ![]() |
| Hirose 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| Hirose 502578-0500 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, Beige | ![]() |
| Hirose 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Hirose 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Hirose 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
| Hirose 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Hirose ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


