| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MQ172-3PA(30) |
| SKU: | HIRMQ172-3PA(30) |
MQ172-3PA(30)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Hirose 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Hirose 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| Hirose 794184-1 | 02P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| Hirose 1EDP | 1EDP=F7687 S0 | ![]() |
| Hirose 09061326931 | DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| Hirose 2120 | STANDOFF - STAINLESS STEEL | ![]() |
| Hirose 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Hirose 5016 | SM TEST POINT - COMPACT | ![]() |
| Hirose 105133-0011 | Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Hirose 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38 | ![]() |
| Hirose NC3FBH1-B | 3 pole female XLR receptacle, B Series | ![]() |
| Hirose NC3MBH-B | 3 pole male XLR receptacle, B Series | ![]() |
| Hirose 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Hirose 2060-471/998-404 | SMD PCB TERMINAL BLOCK | ![]() |


