| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320006204 |
| Gender: | Female |
| Series: | Han® C |
| Wire Size: | 16 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 9.5 mm |
| Contact Resistance: | 1 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09320006204 |
09320006204
| Heilind Number: | HRT09320006204 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09320006204 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09320006204 Crimp Contact, a high-performance female termination solution designed for the Han® C series. With a contact size of 1.5 MM2, this contact is ideal for 16 AWG wires, offering a reliable and efficient connection. The contact is made of durable copper alloy with silver plating, ensuring excellent conductivity and corrosion resistance. Operating in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. With a low contact resistance of 1 mΩ and a current rating of 40 A, this crimp contact guarantees optimal performance. RoHS compliant and featuring a stripping length of 9.5 mm, it meets international standards for environmental responsibility and ease of installation. Trust in the 09320006204 for secure and long-lasting wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120023151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140083112 | HAN GIGABIT MODULE FEMALE CONT | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09692817420 | D-Sub, Electrical contact, Straight, Turned; Operating current: ≤10A; Copper alloy; 0.2 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031750 | Hoods, cable to cable, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 21010000003 | SEALING CAP M12 PLASTIC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PCN-18-009-CN - Product Modification | Download | |||


