| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09370035406 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 27 mm |
| Overall Height: | 25.7 mm |
| Overall Length: | 33.4 mm |
| IP Rating: | IP67 |
| Mating Type: | Lever |
| Seal Material: | Fluoro Rubber |
| Base Material: | Metal |
| Finish: | Powder Coated |
| SKU: | HRT09370035406 |
09370035406
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09452151102 | RJ45, Panel feed through, Straight; Size: Han® 3 A; Contacts: 8 | ![]() |
| HARTING 09457011543 | HAN 3A MARINE RJ45 TO RJ45 CAB | ![]() |
| HARTING 09457151375 | RJI CORD IP67 HYB.MET STRAN. 2 | ![]() |
| HARTING 09670090413 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670090513 | D-Sub, Shell; Size: D-Sub 9; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670150513 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |


