| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670090413 |
| SKU: | HRT09670090413 |
09670090413
Specifications
Detailed Description
Enhance your connectivity with this D-Sub Shell, featuring a Size 15 design for seamless integration. Its spring or slide locking mechanism ensures secure connections, while the top entry layout offers convenience during installation. Crafted with durable Thermoplastic and Metallised materials for longevity, this Shell guarantees reliable performance. With RoHS compliance, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09370035406 | Protection covers for hoods cable to cable, zinc die-cast, IP65 / IP67 | ![]() |
| HARTING 09452151102 | RJ45, Panel feed through, Straight; Size: Han® 3 A; Contacts: 8 | ![]() |
| HARTING 09457011543 | HAN 3A MARINE RJ45 TO RJ45 CAB | ![]() |
| HARTING 09457151375 | RJI CORD IP67 HYB.MET STRAN. 2 | ![]() |
| HARTING 09670090513 | D-Sub, Shell; Size: D-Sub 9; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670150513 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |


