| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670090513 |
| SKU: | HRT09670090513 |
09670090513
Specifications
Detailed Description
Enhance your connectivity solutions with this D-Sub Shell, designed for optimal performance. Sized to fit D-Sub 9 connectors, it features convenient spring or slide locking mechanisms for secure attachment. The side entry design allows for easy installation, while the durable construction with thermoplastic and metallised materials ensures reliability. RoHS compliant, this shell meets high industry standards for environmental responsibility. Upgrade your setup with this essential component for seamless data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09370035406 | Protection covers for hoods cable to cable, zinc die-cast, IP65 / IP67 | ![]() |
| HARTING 09452151102 | RJ45, Panel feed through, Straight; Size: Han® 3 A; Contacts: 8 | ![]() |
| HARTING 09457011543 | HAN 3A MARINE RJ45 TO RJ45 CAB | ![]() |
| HARTING 09457151375 | RJI CORD IP67 HYB.MET STRAN. 2 | ![]() |
| HARTING 09670090413 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670150513 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |


