| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09457151375 |
| SKU: | HRT09457151375 |
09457151375
| Heilind Number: | HRT09457151375 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09457151375 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Specifications
Detailed Description
The RJI CORD IP67 HYB.MET STRAN. 2 ( 09457151375) is a high-performance industrial cable designed for demanding applications. With RoHS compliance, you can trust that this cable meets stringent environmental standards. Its durable construction ensures reliable performance in harsh environments, making it ideal for use in a variety of industries. Featuring hybrid metal stranding, this cable offers superior conductivity and signal transmission. With its IP67 rating, it provides protection against dust and water ingress, making it suitable for outdoor and indoor use. Whether you're powering industrial machinery or transmitting data, the RJI CORD IP67 HYB.MET STRAN. 2 is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09370035406 | Protection covers for hoods cable to cable, zinc die-cast, IP65 / IP67 | ![]() |
| HARTING 09452151102 | RJ45, Panel feed through, Straight; Size: Han® 3 A; Contacts: 8 | ![]() |
| HARTING 09457011543 | HAN 3A MARINE RJ45 TO RJ45 CAB | ![]() |
| HARTING 09670090413 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670090513 | D-Sub, Shell; Size: D-Sub 9; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670150513 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |


