| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09457011543 |
| SKU: | HRT09457011543 |
09457011543
Specifications
Detailed Description
The HAN 3A MARINE RJ45 TO RJ45 CAB is a high-quality cable designed for marine applications, ensuring reliable connectivity in harsh environments. With RoHS compliance for environmental responsibility, this cable is not only efficient but also environmentally friendly. In stock and ready for immediate shipment, it belongs to the Cable, Electrical Power & Industrial Cable, Multiconductor Industrial Cable, and Wire, Cable & Assemblies product category. While not designated as high reliability, it still offers durable performance for various industrial uses. With SKU 09457011543, this cable is a must-have for any marine or industrial setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09370035406 | Protection covers for hoods cable to cable, zinc die-cast, IP65 / IP67 | ![]() |
| HARTING 09452151102 | RJ45, Panel feed through, Straight; Size: Han® 3 A; Contacts: 8 | ![]() |
| HARTING 09457151375 | RJI CORD IP67 HYB.MET STRAN. 2 | ![]() |
| HARTING 09670090413 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Top entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670090513 | D-Sub, Shell; Size: D-Sub 9; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |
| HARTING 09670150513 | D-Sub, Shell; Size: D-Sub 15; Spring or slide locking; Side entry; Material (hood/housing): Thermoplastic, Metallised | ![]() |


